Direct



SMCJ20A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ20A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ20A/TR7 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 46.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20A/TR13 | YAGEO | 2.990 | 13-SMCJ20A/TR13CT-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14422 € | 72,11 € |
| 1.000 | 0,13075 € | 130,75 € |
| 1.500 | 0,12381 € | 185,72 € |
| 2.500 | 0,11594 € | 289,85 € |
| 3.500 | 0,11125 € | 389,38 € |
| 5.000 | 0,10667 € | 533,35 € |
| 12.500 | 0,09653 € | 1.206,62 € |
| 25.000 | 0,09164 € | 2.291,00 € |
| Unit Price without VAT: | 0,14422 € |
|---|---|
| Unit Price with VAT: | 0,17162 € |


