Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

TV15C900JB-G | |
|---|---|
DigiKey Part Number | TV15C900JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C900JB-G |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.27A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C900JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 10.27A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C900JB-HF | Comchip Technology | 0 | ATV15C900JB-HF-ND | 0,31537 € | Direct |
| TV15C900JB-HF | Comchip Technology | 0 | TV15C900JB-HF-ND | 0,31157 € | Direct |
| SMCJ90CA-13-F | Diodes Incorporated | 688 | 31-SMCJ90CA-13-FCT-ND | 1,11000 € | Direct |
| CD214C-T90CALF | Bourns Inc. | 0 | CD214C-T90CALF-ND | 0,00000 € | Similar |
| CD214L-T90CALF | Bourns Inc. | 0 | CD214L-T90CALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31157 € | 934,71 € |
| Unit Price without VAT: | 0,31157 € |
|---|---|
| Unit Price with VAT: | 0,37077 € |







