SMDJ90CA-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 11.850
Unit Price: 0,39000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,12000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,26490 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20480 €
Datasheet

Similar


Bourns Inc.
In Stock: 14.860
Unit Price: 0,41000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.940
Unit Price: 0,38000 €
Datasheet

Similar


Bourns Inc.
In Stock: 15.579
Unit Price: 1,07000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.771
Unit Price: 1,14000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29532 €
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ90CA-T7

DigiKey Part Number
SMDJ90CA-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ90CA-T7
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ90CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46880 €234,40 €
1.0000,42876 €428,76 €
1.5000,40836 €612,54 €
2.5000,38866 €971,65 €
Manufacturers Standard Package
Unit Price without VAT:0,46880 €
Unit Price with VAT:0,55787 €