CD214C-T90CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 14.860
Unit Price: 0,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.005
Unit Price: 1,31000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,12000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20480 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.850
Unit Price: 0,39000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,26490 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,87588 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79625 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79626 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.940
Unit Price: 0,38000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.871
Unit Price: 0,76000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46880 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.771
Unit Price: 1,14000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29532 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T90CALF

DigiKey Part Number
CD214C-T90CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T90CALF
Description
TVS DIODE 90VWM 146VC SMC
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T90CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes