Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

TV15C8V5JB-G | |
|---|---|
DigiKey Part Number | TV15C8V5JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C8V5JB-G |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.17A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C8V5JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 104.17A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C8V5JB-HF | Comchip Technology | 0 | ATV15C8V5JB-HF-ND | 0,31537 € | Direct |
| TV15C8V5JB-HF | Comchip Technology | 0 | TV15C8V5JB-HF-ND | 0,31157 € | Direct |
| SMCJ8.5CA-13-F | Diodes Incorporated | 0 | 31-SMCJ8.5CA-13-FTR-ND | 0,57720 € | Direct |
| SMCJ8V5CA | Taiwan Semiconductor Corporation | 0 | SMCJ8V5CAFSTR-ND | 0,20153 € | Direct |
| SMCJ8.5CA-HR | Littelfuse Inc. | 0 | SMCJ8.5CA-HR-ND | 15,11718 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29060 € | 871,80 € |
| 6.000 | 0,26934 € | 1.616,04 € |
| 9.000 | 0,25851 € | 2.326,59 € |
| 15.000 | 0,25290 € | 3.793,50 € |
| Unit Price without VAT: | 0,29060 € |
|---|---|
| Unit Price with VAT: | 0,34581 € |








