SMCJ8.5CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 14,39730 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,08846 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 13,08846 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.700
Unit Price: 0,93000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33017 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,36818 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20153 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20153 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21164 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ8.5CA

DigiKey Part Number
SMCJ8.5CALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ8.5CA
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ8.5CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
14.4V
Mfr
Current - Peak Pulse (10/1000µs)
104.2A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
9.44V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ8.5CA-HRLittelfuse Inc.0SMCJ8.5CA-HR-ND14,39730 €Direct
SMCJ8.5CA-HRALittelfuse Inc.0SMCJ8.5CA-HRA-ND13,08846 €Direct
SMCJ8.5CA-HRAT7Littelfuse Inc.0SMCJ8.5CA-HRAT7-ND13,08846 €Direct
1SMC8.5CA TR13 PBFREECentral Semiconductor Corp01514-1SMC8.5CATR13PBFREECT-ND1,05000 €Direct
SMCJ8.5CA-E3/57TVishay General Semiconductor - Diodes Division1.700SMCJ8.5CA-E3/57TGICT-ND0,93000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18605 €558,15 €
6.0000,18298 €1.097,88 €
Manufacturers Standard Package
Unit Price without VAT:0,18605 €
Unit Price with VAT:0,22140 €