
SM15T10CA | |
|---|---|
DigiKey Part Number | 497-6482-2-ND - Tape & Reel (TR) 497-6482-1-ND - Cut Tape (CT) 497-6482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T10CA |
Description | TVS DIODE 8.55VWM 18.6VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 538A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 18.6V | |
Current - Peak Pulse (10/1000µs) | 538A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,52300 € | 52,30 € |
| 500 | 0,40950 € | 204,75 € |
| 1.000 | 0,37296 € | 372,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30724 € | 768,10 € |
| 5.000 | 0,30109 € | 1.505,45 € |
| 7.500 | 0,28959 € | 2.171,93 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |


