Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

TV15C171JB-G | |
|---|---|
DigiKey Part Number | TV15C171JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C171JB-G |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.45A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C171JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 5.45A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C171JB-HF | Comchip Technology | 0 | ATV15C171JB-HF-ND | 0,31537 € | Direct |
| TV15C171JB-HF | Comchip Technology | 0 | TV15C171JB-HF-ND | 0,31157 € | Direct |
| SMCJ170CA | Taiwan Semiconductor Corporation | 947 | SMCJ170CAFSCT-ND | 0,89000 € | Direct |
| SMCJ170CA | Littelfuse Inc. | 0 | SMCJ170CALFCT-ND | 0,89000 € | Direct |
| SMCJ170CA | Bourns Inc. | 7.539 | SMCJ170CABCT-ND | 1,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31157 € | 934,71 € |
| Unit Price without VAT: | 0,31157 € |
|---|---|
| Unit Price with VAT: | 0,37077 € |






