Similar
Similar



CD214L-T170CALF | |
|---|---|
DigiKey Part Number | CD214L-T170CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T170CALF |
Description | TVS DIODE 170VWM 275VC SMC |
Customer Reference | |
Detailed Description | 275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T170CALF Models |
Category | Current - Peak Pulse (10/1000µs) 11A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ170CA | Bourns Inc. | 16.652 | SMLJ170CABCT-ND | 1,68000 € | Direct |
| 5.0SMDJ170CA | Littelfuse Inc. | 10.243 | 5.0SMDJ170CACT-ND | 2,41000 € | Similar |
| SMCJ170CA | Littelfuse Inc. | 14.662 | SMCJ170CALFCT-ND | 0,89000 € | Similar |
| SMCJ170CA | Taiwan Semiconductor Corporation | 947 | SMCJ170CAFSCT-ND | 0,89000 € | Similar |
| SMDJ170CA | Littelfuse Inc. | 1.676 | SMDJ170CACT-ND | 2,07000 € | Similar |





