CD214C-T170CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10.679
Unit Price: 0,46000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.356
Unit Price: 0,40000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.647
Unit Price: 0,71000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.107
Unit Price: 1,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.853
Unit Price: 1,68000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,63389 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,87588 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79625 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79626 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33421 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33315 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.678
Unit Price: 0,70000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.166
Unit Price: 0,65000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,26000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T170CALF

DigiKey Part Number
CD214C-T170CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T170CALF
Description
TVS DIODE 170VWM 275VC SMC
Customer Reference
Detailed Description
275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T170CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes