Direct
Direct
Direct
Similar
Similar
Similar
Similar



TV04A180J-G | |
|---|---|
DigiKey Part Number | TV04A180J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A180J-G |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A180J-G Models |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18A-E3/61 | Vishay General Semiconductor - Diodes Division | 6.713 | SMAJ18A-E3/61GICT-ND | 0,44000 € | Direct |
| SMAJ18A-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ18A-M3/61-ND | 0,07869 € | Direct |
| SMAJ18AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ18AHE3/61-ND | 0,00000 € | Direct |
| CD214A-T18ALF | Bourns Inc. | 0 | CD214A-T18ALF-ND | 0,00000 € | Similar |
| SMA6J18A-TR | STMicroelectronics | 7.276 | 497-5923-1-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08916 € | 445,80 € |
| 10.000 | 0,08149 € | 814,90 € |
| 15.000 | 0,08128 € | 1.219,20 € |
| Unit Price without VAT: | 0,08916 € |
|---|---|
| Unit Price with VAT: | 0,10610 € |





