Similar
Similar
Similar



CD214A-T18ALF | |
|---|---|
DigiKey Part Number | CD214A-T18ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T18ALF |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-T18ALF Models |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18A | Bourns Inc. | 16.764 | SMAJ18ABCT-ND | 0,44000 € | Direct |
| SMA6J18A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA6J18A-E3/5A-ND | 0,08553 € | Similar |
| SMA6J18A-TR | STMicroelectronics | 7.276 | 497-5923-1-ND | 0,83000 € | Similar |
| SMAJ18A-TR | STMicroelectronics | 3.444 | 497-7892-1-ND | 0,53000 € | Similar |




