
SMAJ18A-TR | |
|---|---|
DigiKey Part Number | 497-7892-2-ND - Tape & Reel (TR) 497-7892-1-ND - Cut Tape (CT) 497-7892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A-TR |
Description | TVS DIODE 18VWM 39.3VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39.3V Clamp 59A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ18A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 59A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 39.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS18VS1UR,115 | Nexperia USA Inc. | 216.695 | 1727-5319-1-ND | 0,49000 € | Similar |
| SMAJ18A | Eaton - Electronics Division | 9.752 | 283-SMAJ18ACT-ND | 0,31000 € | Similar |
| SMAJ18A | Littelfuse Inc. | 2.547 | SMAJ18ALFCT-ND | 0,41000 € | Similar |
| SMAJ18A | Bourns Inc. | 16.634 | SMAJ18ABCT-ND | 0,44000 € | Similar |
| SMAJ18A-13-F | Diodes Incorporated | 109.334 | SMAJ18A-FDICT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,20590 € | 20,59 € |
| 500 | 0,15530 € | 77,65 € |
| 1.000 | 0,13892 € | 138,92 € |
| 2.000 | 0,12515 € | 250,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11020 € | 551,00 € |
| 10.000 | 0,10097 € | 1.009,70 € |
| 15.000 | 0,09626 € | 1.443,90 € |
| 25.000 | 0,09097 € | 2.274,25 € |
| 35.000 | 0,08783 € | 3.074,05 € |
| 50.000 | 0,08479 € | 4.239,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



