Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CZRW5225B-G | |
|---|---|
DigiKey Part Number | CZRW5225B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5225B-G |
Description | DIODE ZENER 3V 350MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW5225B-G Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V0-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B3V0-G3-08-ND | 0,05237 € | Similar |
| BZT52C3V0-7-F | Diodes Incorporated | 22.371 | BZT52C3V0-FDICT-ND | 0,18000 € | Similar |
| BZT52C3V0-E3-08 | Vishay General Semiconductor - Diodes Division | 16.740 | 112-BZT52C3V0-E3-08CT-ND | 0,39000 € | Similar |
| BZT52C3V0-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C3V0-G3-08-ND | 0,04667 € | Similar |
| BZT52C3V0Q-7-F | Diodes Incorporated | 2.203 | 31-BZT52C3V0Q-7-FCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04233 € | 126,99 € |
| 6.000 | 0,03794 € | 227,64 € |
| 9.000 | 0,03569 € | 321,21 € |
| 15.000 | 0,03317 € | 497,55 € |
| 21.000 | 0,03167 € | 665,07 € |
| 30.000 | 0,03022 € | 906,60 € |
| Unit Price without VAT: | 0,04233 € |
|---|---|
| Unit Price with VAT: | 0,05037 € |



