Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B3V0-G3-08 | |
|---|---|
DigiKey Part Number | BZT52B3V0-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B3V0-G3-08 |
Description | DIODE ZENER 3V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04047 € | 607,05 € |
| 30.000 | 0,03700 € | 1.110,00 € |
| 45.000 | 0,03522 € | 1.584,90 € |
| 75.000 | 0,03323 € | 2.492,25 € |
| 105.000 | 0,03206 € | 3.366,30 € |
| 150.000 | 0,03091 € | 4.636,50 € |
| Unit Price without VAT: | 0,04047 € |
|---|---|
| Unit Price with VAT: | 0,04816 € |







