


BZT52C3V0-7-F | |
|---|---|
DigiKey Part Number | BZT52C3V0-FDITR-ND - Tape & Reel (TR) BZT52C3V0-FDICT-ND - Cut Tape (CT) BZT52C3V0-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0-7-F |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V0-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,03540 € | 3,54 € |
| 500 | 0,03368 € | 16,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02677 € | 80,31 € |
| 6.000 | 0,02591 € | 155,46 € |
| 9.000 | 0,01987 € | 178,83 € |
| 15.000 | 0,01846 € | 276,90 € |
| 21.000 | 0,01716 € | 360,36 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |









