
BC858BW-G | |
|---|---|
DigiKey Part Number | 641-1828-2-ND - Tape & Reel (TR) 641-1828-1-ND - Cut Tape (CT) 641-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858BW-G |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2.2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858AWT1G | onsemi | 2.080 | BC858AWT1GOSCT-ND | 0,16000 € | Similar |
| BC858BW-7-F | Diodes Incorporated | 15.084 | 31-BC858BW-7-FCT-ND | 0,15000 € | Similar |
| BC858W,135 | Nexperia USA Inc. | 7.571 | 1727-BC858W,135CT-ND | 0,14000 € | Similar |
| BC859CW,135 | Nexperia USA Inc. | 346 | 1727-BC859CW,135CT-ND | 0,16000 € | Similar |
| PMSS3906,115 | Nexperia USA Inc. | 8.251 | 1727-6291-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07680 € | 7,68 € |
| 500 | 0,05616 € | 28,08 € |
| 1.000 | 0,04947 € | 49,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03863 € | 115,89 € |
| 6.000 | 0,03456 € | 207,36 € |
| 9.000 | 0,03249 € | 292,41 € |
| 15.000 | 0,03016 € | 452,40 € |
| 21.000 | 0,02877 € | 604,17 € |
| 30.000 | 0,02743 € | 822,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

