BC857AW-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,04786 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 600.000
Unit Price: 0,03374 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03374 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03390 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18.044
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.492
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857AW-G

DigiKey Part Number
BC857AW-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857AW-G
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857AW-HFComchip Technology0641-BC857AW-HFTR-ND0,04786 €Parametric Equivalent
2PB709ARW,115Nexperia USA Inc.600.0002PB709ARW,115-ND0,03374 €Similar
2PB709ASW,115Nexperia USA Inc.02PB709ASW,115-ND0,03374 €Similar
AC857CWQ-7Diodes Incorporated0AC857CWQ-7-ND0,03390 €Similar
BC857BW,135Nexperia USA Inc.18.0441727-1882-1-ND0,11000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03832 €114,96 €
6.0000,03429 €205,74 €
9.0000,03223 €290,07 €
15.0000,02992 €448,80 €
21.0000,02854 €599,34 €
30.0000,02721 €816,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03832 €
Unit Price with VAT:0,04560 €