DO3316P-333MLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 0,56171 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,75648 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,37957 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.757
Unit Price: 0,59000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,36512 €
Datasheet
33 µH Unshielded Drum Core Inductor 2.1 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DO3316P-333MLD

DigiKey Part Number
4652-DO3316P-333MLD-ND
Manufacturer
Manufacturer Product Number
DO3316P-333MLD
Description
FIXED IND 33UH 2.1A 100 MOHM SMD
Customer Reference
Detailed Description
33 µH Unshielded Drum Core Inductor 2.1 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
100mOhm Max
Packaging
Strip
Frequency - Self Resonant
15MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Drum Core
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.205" (5.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0751.333NLPulse Electronics0553-2835-ND0,56171 €Direct
UP2UC-330-REaton - Electronics Division0283-UP2UC-330-RTR-ND0,75648 €Direct
SC3316F-330Signal Transformer0SC3316F-330-ND0,37957 €Similar
SDR1005-330KLBourns Inc.3.757SDR1005-330KLCT-ND0,59000 €Similar
SLF12555T-330M1R9-PFTDK0445-181390-1-ND0,00000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.