Similar
Similar
Similar
Similar

UP2-330-R | |
|---|---|
DigiKey Part Number | 283-UP2-330-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2-330-R |
Description | FIXED IND 33UH 2.4A 98.9 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 2.4 A 98.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 98.9mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.541" L x 0.345" W (13.74mm x 8.76mm) |
Tolerance ±20% | Height - Seated (Max) 0.231" (5.86mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-104S-330M-T | Abracon LLC | 706 | 535-ASPI-104S-330M-TCT-ND | 0,87000 € | Similar |
| AX97-30330 | Triad Magnetics | 0 | AX97-30330-ND | 1,31000 € | Similar |
| B82476B1333M100 | TDK | 203 | 495-5836-1-ND | 0,84000 € | Similar |
| CDMPIH10D48T125NP-330MC | Sumida America Inc. | 0 | 308-CDMPIH10D48T125NP-330MCTR-ND | 1,12382 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,56998 € | 941,99 € |
| Unit Price without VAT: | 1,56998 € |
|---|---|
| Unit Price with VAT: | 1,86828 € |





