UP2UC-330-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 790
Unit Price: 0,93000 €
Datasheet

Direct


Bourns Inc.
In Stock: 3.757
Unit Price: 0,59000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,37957 €
Datasheet
33 µH Unshielded Wirewound Inductor 2.1 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2UC-330-R

DigiKey Part Number
283-UP2UC-330-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2UC-330-R
Description
FIXED IND 33UH 2.1A 100 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Wirewound Inductor 2.1 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Frequency - Self Resonant
15MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.205" (5.21mm)
Current - Saturation (Isat)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0751.333NLTPulse Electronics790553-1064-1-ND0,93000 €Direct
SDR1005-330KLBourns Inc.3.757SDR1005-330KLCT-ND0,59000 €Direct
SC3316F-330Signal Transformer0SC3316F-330-ND0,37957 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,75648 €453,89 €
Manufacturers Standard Package
Unit Price without VAT:0,75648 €
Unit Price with VAT:0,90021 €