Similar
Similar
Similar
Similar

P0751.333NL | |
|---|---|
DigiKey Part Number | 553-2835-ND |
Manufacturer | |
Manufacturer Product Number | P0751.333NL |
Description | FIXED IND 33UH 2A 120 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 2 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 0,56886 € | 59,73 € |
| 210 | 0,53633 € | 112,63 € |
| 315 | 0,51819 € | 163,23 € |
| 525 | 0,49623 € | 260,52 € |
| 735 | 0,48227 € | 354,47 € |
| 1.050 | 0,46791 € | 491,31 € |
| 2.625 | 0,43301 € | 1.136,65 € |
| 5.250 | 0,40839 € | 2.144,05 € |
| 10.500 | 0,39534 € | 4.151,07 € |
| Unit Price without VAT: | 0,56886 € |
|---|---|
| Unit Price with VAT: | 0,67694 € |







