Direct
Direct
Direct
Similar

UP2C-330-R | |
|---|---|
DigiKey Part Number | 513-1188-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2C-330-R |
Description | FIXED IND 33UH 2.16A 79.7 MOHM |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.16 A 79.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | UP2C-330-R Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 79.7mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.508" L x 0.370" W (12.90mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82476A1333M000 | TDK | 494 | 495-2689-1-ND | 1,01000 € | Direct |
| P0751.333NLT | Pulse Electronics | 790 | 553-1064-1-ND | 0,93000 € | Direct |
| SDR1005-330KL | Bourns Inc. | 3.757 | SDR1005-330KLCT-ND | 0,59000 € | Direct |
| P0751.333NL | Pulse Electronics | 0 | 553-2835-ND | 0,56619 € | Similar |





