Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | DC Resistance (DCR) 920mOhm Max |
Mfr | Q @ Freq 28 @ 150MHz |
Series | Frequency - Self Resonant 990MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603CS-R15XGRW | Coilcraft | 0 | 4652-0603CS-R15XGRW-ND | 0,00000 € | Parametric Equivalent |
| 36501JR15GTDG | TE Connectivity Passive Product | 0 | 36501JR15GTDG-ND | 0,20581 € | Parametric Equivalent |
| 36501JR15GTDG | TE Connectivity | 0 | 1111-36501JR15GTDGTR-ND | 0,23817 € | Parametric Equivalent |




