Parametric Equivalent
Parametric Equivalent

36501JR15GTDG | |
|---|---|
DigiKey Part Number | 36501JR15GTDG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36501JR15GTDG |
Description | FIXED IND 150NH 280MA 950 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 280 mA 950mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 32 @ 250MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20841 € | 416,82 € |
| Unit Price without VAT: | 0,20841 € |
|---|---|
| Unit Price with VAT: | 0,24801 € |



