Parametric Equivalent
Parametric Equivalent

36501JR15GTDG | |
|---|---|
DigiKey Part Number | 1111-36501JR15GTDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 36501JR15GTDG |
Description | 3650 0603 0.15UH 2% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 280 mA 950mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 950mOhm Max |
Mfr | Q @ Freq 32 @ 250MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603CS-R15XGRW | Coilcraft | 0 | 4652-0603CS-R15XGRW-ND | 0,00000 € | Parametric Equivalent |
| 36501JR15GTDG | TE Connectivity Passive Product | 0 | 36501JR15GTDG-ND | 0,20581 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23817 € | 476,34 € |
| Unit Price without VAT: | 0,23817 € |
|---|---|
| Unit Price with VAT: | 0,28342 € |



