
3239-24-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-24-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-24-1-0500-011-1-TS |
Description | HK-UP STD 24AWG GRN/YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 3000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,70200 € | 3,51 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,62640 € | 15,66 € |
| 50 | 0,59640 € | 29,82 € |
| 100 | 0,56780 € | 56,78 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |










