HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-004-1-TS

DigiKey Part Number
CN105R-50-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG RED 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 3000V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
50.00' (15.24m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
122,07000 €22,07 €
221,01500 €42,03 €
320,41667 €61,25 €
519,68800 €98,44 €
719,22000 €134,54 €
1018,73400 €187,34 €
2517,53200 €438,30 €
5016,66640 €833,32 €
10015,83530 €1.583,53 €
Manufacturers Standard Package
Unit Price without VAT:22,07000 €
Unit Price with VAT:26,26330 €
Alternate Color
HOOK-UP STRND 18AWG BLK 50'
In-Stock: 15
Unit Price: 22,07000 €
HOOK-UP STRND 18AWG WHT 50'
In-Stock: 6
Unit Price: 22,07000 €
HOOK-UP STRND 18AWG YEL 50'
In-Stock: 6
Unit Price: 28,71000 €
HOOK-UP STRND 18AWG BLU 50'
In-Stock: 21
Unit Price: 22,07000 €
HOOK-UP STRND 18AWG GRN 50'
In-Stock: 8
Unit Price: 28,71000 €
Alternate Length
HOOK-UP STRND 18AWG RED 250'
In-Stock: 5
Unit Price: 147,61000 €
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: 39,89000 €
HOOK-UP STRND 18AWG RED 25'
In-Stock: 11
Unit Price: 11,95000 €
HOOK-UP STRND 18AWG RED
In-Stock: 13000
Unit Price: 0,44364 €