
3239-18-1-0500-003-1-TS | |
|---|---|
cms-digikey-product-number | CN105Y-50-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 3239-18-1-0500-003-1-TS |
cms-description | HOOK-UP STRND 18AWG YEL 50' |
cms-customer-reference | |
cms-detailed-description | 18 AWG Hook-Up Wire 34/0.0071" Yellow 3000V 50.00' (15.24m) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 50.00' (15.24m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 28,71000 € | 28,71 € |
| 2 | 27,36000 € | 54,72 € |
| 5 | 25,70600 € | 128,53 € |
| 10 | 24,35200 € | 243,52 € |
| 20 | 23,29950 € | 465,99 € |
| 50 | 21,79660 € | 1.089,83 € |
| 100 | 20,74420 € | 2.074,42 € |
| 200 | 19,69195 € | 3.938,39 € |
| Unit Price without VAT: | 28,71000 € |
|---|---|
| Unit Price with VAT: | 34,16490 € |










