HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-003-1-TS

DigiKey Part Number
CN105Y-250-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-003-1-TS
Description
HOOK-UP STRND 18AWG YEL 250'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Yellow 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
250.0' (76.2m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1120,78000 €120,78 €
2114,42500 €228,85 €
4109,47750 €437,91 €
10102,41600 €1.024,16 €
2097,47100 €1.949,42 €
4092,52700 €3.701,08 €
Manufacturers Standard Package
Unit Price without VAT:120,78000 €
Unit Price with VAT:143,72820 €
Alternate Color
HOOK-UP STRND 18AWG BLK 250'
In-Stock: 4
Unit Price: 91,62000 €
HOOK-UP STRND 18AWG WHT 250'
In-Stock: 0
Unit Price: 120,78000 €
HOOK-UP STRND 18AWG RED 250'
In-Stock: 5
Unit Price: 147,61000 €
HOOK-UP STRND 18AWG BLU 250'
In-Stock: 4
Unit Price: 120,78000 €
HOOK-UP STRND 18AWG GRN 250'
In-Stock: 6
Unit Price: 120,78000 €
Alternate Length
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 5
Unit Price: 39,89000 €
HOOK-UP STRND 18AWG YEL 50'
In-Stock: 6
Unit Price: 28,71000 €
HOOK-UP STRND 18AWG YEL 25'
In-Stock: 12
Unit Price: 15,53000 €
HOOK-UP STRND 18AWG YEL 500'
In-Stock: 48
Unit Price: 227,97000 €