HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-004-1-TS

DigiKey Part Number
CN105R-100-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG RED 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
100.0' (30.5m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
139,89000 €39,89 €
237,98000 €75,96 €
336,89667 €110,69 €
535,57000 €177,85 €
734,72000 €243,04 €
1033,83500 €338,35 €
2531,64920 €791,23 €
5030,07340 €1.503,67 €
10028,56100 €2.856,10 €
Manufacturers Standard Package
Unit Price without VAT:39,89000 €
Unit Price with VAT:47,46910 €
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 15
Unit Price: 39,89000 €
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 1
Unit Price: 52,38000 €
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 5
Unit Price: 39,89000 €
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 10
Unit Price: 52,38000 €
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 13
Unit Price: 52,38000 €
Alternate Length
HOOK-UP STRND 18AWG RED 250'
In-Stock: 5
Unit Price: 147,61000 €
HOOK-UP STRND 18AWG RED 50'
In-Stock: 10
Unit Price: 22,07000 €
HOOK-UP STRND 18AWG RED 25'
In-Stock: 11
Unit Price: 11,95000 €
HOOK-UP STRND 18AWG RED
In-Stock: 13000
Unit Price: 0,44364 €