
3135-22-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN102B-500-ND |
Manufacturer | |
Manufacturer Product Number | 3135-22-1-0500-001-1-TS |
Description | HOOK-UP STRND 22AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,53000 € | 169,53 € |
| 2 | 161,26500 € | 322,53 € |
| 3 | 156,59333 € | 469,78 € |
| 5 | 150,86800 € | 754,34 € |
| 7 | 147,19000 € | 1.030,33 € |
| 10 | 143,37200 € | 1.433,72 € |
| 25 | 133,92480 € | 3.348,12 € |
| 50 | 127,10880 € | 6.355,44 € |
| Unit Price without VAT: | 169,53000 € |
|---|---|
| Unit Price with VAT: | 201,74070 € |










