
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,53000 € | 60,53 € |
| 2 | 57,46500 € | 114,93 € |
| 4 | 54,74500 € | 218,98 € |
| 10 | 51,34500 € | 513,45 € |
| 20 | 48,96500 € | 979,30 € |
| 40 | 46,58475 € | 1.863,39 € |
| 100 | 44,20440 € | 4.420,44 € |
| Unit Price without VAT: | 60,53000 € |
|---|---|
| Unit Price with VAT: | 72,03070 € |










