HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-22-1-0500-007-1-TS

DigiKey Part Number
CN102G-250-ND
Manufacturer
Manufacturer Product Number
3135-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG GRN 250'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
160,53000 €60,53 €
257,46500 €114,93 €
454,74500 €218,98 €
1051,34500 €513,45 €
2048,96500 €979,30 €
4046,58475 €1.863,39 €
10044,20440 €4.420,44 €
Manufacturers Standard Package
Unit Price without VAT:60,53000 €
Unit Price with VAT:72,03070 €
Alternate Color
HOOK-UP STRND 22AWG BLK 250'
In-Stock: 4
Unit Price: 60,53000 €
HOOK-UP STRND 22AWG WHT 250'
In-Stock: 4
Unit Price: 60,53000 €
HOOK-UP STRND 22AWG YEL 250'
In-Stock: 1
Unit Price: 49,89000 €
HOOK-UP STRND 22AWG RED 250'
In-Stock: 6
Unit Price: 60,53000 €
HOOK-UP STRND 22AWG BLU 250'
In-Stock: 1
Unit Price: 60,53000 €
Alternate Length
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 12
Unit Price: 26,85000 €
HOOK-UP STRND 22AWG GRN 50'
In-Stock: 8
Unit Price: 15,42000 €
HOOK-UP STRND 22AWG GRN 25'
In-Stock: 6
Unit Price: 8,37000 €
HOOK-UP STRND 22AWG GREEN
In-Stock: 4500
Unit Price: 0,32994 €