
3135-22-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | CN102Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 3135-22-1-0500-003-1-TS |
Description | HOOK-UP STRND 22AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Yellow 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32994 € | 164,97 € |
| 1.000 | 0,31378 € | 313,78 € |
| 1.500 | 0,30465 € | 456,97 € |
| 2.500 | 0,29346 € | 733,65 € |
| 3.500 | 0,28627 € | 1.001,95 € |
| 5.000 | 0,27880 € | 1.394,00 € |
| 12.500 | 0,26032 € | 3.254,00 € |
| 25.000 | 0,24831 € | 6.207,75 € |
| Unit Price without VAT: | 0,32994 € |
|---|---|
| Unit Price with VAT: | 0,39263 € |










