24 AWG Hook-Up Wire 11/0.0063" Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-24-1-0500-003-1-TS

DigiKey Part Number
CN119Y-500-ND
Manufacturer
Manufacturer Product Number
3132-24-1-0500-003-1-TS
Description
HOOK-UP STRND 24AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,16224 €81,12 €
1.0000,15436 €154,36 €
1.5000,14991 €224,86 €
2.5000,14444 €361,10 €
3.5000,14094 €493,29 €
5.0000,13730 €686,50 €
12.5000,12830 €1.603,75 €
25.0000,12180 €3.045,00 €
50.0000,11600 €5.800,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16224 €
Unit Price with VAT:0,19307 €
Alternate Color
HOOK-UP STRND 24AWG BLK 500'
In-Stock: 116
Unit Price: 83,35000 €
HOOK-UP STRND 24AWG WHITE
In-Stock: 48000
Unit Price: 0,16224 €
HOOK-UP STRND 24AWG RED 500'
In-Stock: 94
Unit Price: 83,35000 €
HOOK-UP STRND 24AWG BLU 500'
In-Stock: 13
Unit Price: 83,35000 €
HOOK-UP STRND 24AWG GRN 500'
In-Stock: 19
Unit Price: 83,35000 €
Alternate Length
HOOK-UP STRND 24AWG 300V YEL 25'
In-Stock: 7
Unit Price: 4,90000 €
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 41
Unit Price: 8,54000 €
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 5
Unit Price: 13,89000 €
HOOK-UP STRND 24AWG YEL 250'
In-Stock: 1
Unit Price: 30,29000 €