24 AWG Hook-Up Wire 11/0.0063" Yellow 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-24-1-0500-003-1-TS

DigiKey Part Number
CN119Y-250-ND
Manufacturer
Manufacturer Product Number
3132-24-1-0500-003-1-TS
Description
HOOK-UP STRND 24AWG YEL 250'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Yellow 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
130,29000 €30,29 €
228,84500 €57,69 €
328,02000 €84,06 €
527,01600 €135,08 €
726,37143 €184,60 €
1025,70200 €257,02 €
2524,04680 €601,17 €
5022,85420 €1.142,71 €
10021,70940 €2.170,94 €
Manufacturers Standard Package
Unit Price without VAT:30,29000 €
Unit Price with VAT:36,04510 €
Alternate Color
HOOK-UP STRND 24AWG BLK 250'
In-Stock: 1
Unit Price: 30,29000 €
HOOK-UP STRND 24AWG GRN 250'
In-Stock: 6
Unit Price: 30,29000 €
HOOK-UP STRND 24AWG BLU 250'
In-Stock: 3
Unit Price: 30,29000 €
HOOK-UP STRND 24AWG RED 250'
In-Stock: 17
Unit Price: 30,29000 €
HOOK-UP STRND 24AWG WHT 250'
In-Stock: 7
Unit Price: 30,29000 €
Alternate Length
HOOK-UP STRND 24AWG YELLOW
In-Stock: 13500
Unit Price: 0,16224 €
HOOK-UP STRND 24AWG 300V YEL 25'
In-Stock: 7
Unit Price: 4,90000 €
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 41
Unit Price: 8,54000 €
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 5
Unit Price: 13,89000 €