24 AWG Hook-Up Wire 11/0.0063" Green 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-24-1-0500-007-1-TS

DigiKey Part Number
CN119G-500-ND
Manufacturer
Manufacturer Product Number
3132-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG GRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
183,35000 €83,35 €
279,31500 €158,63 €
377,03333 €231,10 €
574,24000 €371,20 €
772,44714 €507,13 €
1070,58600 €705,86 €
2565,98160 €1.649,54 €
5062,66140 €3.133,07 €
10059,47330 €5.947,33 €
Manufacturers Standard Package
Unit Price without VAT:83,35000 €
Unit Price with VAT:99,18650 €
Alternate Color
HOOK-UP STRND 24AWG BLK 500'
In-Stock: 116
Unit Price: 83,35000 €
HOOK-UP STRND 24AWG WHITE
In-Stock: 48000
Unit Price: 0,16224 €
HOOK-UP STRND 24AWG YELLOW
In-Stock: 13500
Unit Price: 0,16224 €
HOOK-UP STRND 24AWG RED 500'
In-Stock: 94
Unit Price: 83,35000 €
HOOK-UP STRND 24AWG BLU 500'
In-Stock: 13
Unit Price: 83,35000 €
Alternate Length
HOOK-UP STRND 24AWG 300V GRN 25'
In-Stock: 6
Unit Price: 4,90000 €
HOOK-UP STRND 24AWG 300V GRN 50'
In-Stock: 10
Unit Price: 8,54000 €
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 6
Unit Price: 13,89000 €
HOOK-UP STRND 24AWG GRN 250'
In-Stock: 6
Unit Price: 30,29000 €