
3132-18-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN101GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-18-1-0500-011-1-TS |
Description | HOOK-UP STRND 18AWG GREEN YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30964 € | 154,82 € |
| 1.000 | 0,29450 € | 294,50 € |
| 1.500 | 0,28593 € | 428,90 € |
| 2.500 | 0,27543 € | 688,58 € |
| 3.500 | 0,26869 € | 940,41 € |
| 5.000 | 0,26168 € | 1.308,40 € |
| 12.500 | 0,24436 € | 3.054,50 € |
| 25.000 | 0,23197 € | 5.799,25 € |
| Unit Price without VAT: | 0,30964 € |
|---|---|
| Unit Price with VAT: | 0,36847 € |










