18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-011-1-TS

DigiKey Part Number
CN101GY-100-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-011-1-TS
Description
HOOK-UP STRND 18AWG GRN/YEL 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 18AWG GRN/YEL 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG GRN/YEL 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG GREEN YELLOW
In-Stock: 0
Unit Price: 0,30964 €
HOOK-UP STRND 18AWG GRN/YEL FEET
In-Stock: 846
Unit Price: 0,91000 €