3321-24-1-0500-004-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-14-1-0100-004-1-TS

DigiKey Part Number
1175-3132-14-1-0100-004-1-TS-ND
Manufacturer
Manufacturer Product Number
3132-14-1-0100-004-1-TS
Description
HOOK-UP STRND 14AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/0.0213" Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0213"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3132
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1000,89730 €89,73 €
2000,85375 €170,75 €
3000,82913 €248,74 €
5000,79892 €399,46 €
7000,77954 €545,68 €
1.0000,75942 €759,42 €
2.5000,70962 €1.774,05 €
5.0000,67370 €3.368,50 €
10.0000,64141 €6.414,10 €
Manufacturers Standard Package
Unit Price without VAT:0,89730 €
Unit Price with VAT:1,06779 €
Alternate Length
HOOK-UP STRND 14AWG RED FOOT
In-Stock: 156
Unit Price: 1,87000 €