
3132-14-1-0100-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-14-1-0100-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-14-1-0100-001-1-TS |
Description | HOOK-UP STRND 14AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0213" Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0213" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,03890 $ | 103,89 $ |
| 200 | 0,98850 $ | 197,70 $ |
| 300 | 0,95997 $ | 287,99 $ |
| 500 | 0,92500 $ | 462,50 $ |
| 700 | 0,90256 $ | 631,79 $ |
| 1.000 | 0,87926 $ | 879,26 $ |
| 2.500 | 0,82160 $ | 2.054,00 $ |
| 5.000 | 0,78002 $ | 3.900,10 $ |
| 10.000 | 0,74263 $ | 7.426,30 $ |
| Unit Price without VAT: | 1,03890 $ |
|---|---|
| Unit Price with VAT: | 1,23629 $ |








