
3122-24-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3122-24-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-24-1-0500-004-1-TS |
Description | HOOK-UP STRND 24AWG RED FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/0.0079" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,78000 € | 3,90 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,69720 € | 17,43 € |
| 50 | 0,66380 € | 33,19 € |
| 100 | 0,63200 € | 63,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |







