3122-Series_Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-24-1-0500-007-1-TS

DigiKey Part Number
1175-3122-24-1-0500-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3122-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG GRN FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Green 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.295
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,87000 €0,87 €
50,78000 €3,90 €
100,74400 €7,44 €
250,69720 €17,43 €
500,66380 €33,19 €
1000,63200 €63,20 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €
Alternate Color
HOOK-UP STRND 24AWG YEL/GRN FEET
In-Stock: 3829
Unit Price: 0,87000 €
HOOK-UP STRND 24AWG ORNG FEET
In-Stock: 3925
Unit Price: 0,87000 €
HOOK-UP STRND 24AWG YEL FEET
In-Stock: 3888
Unit Price: 0,87000 €
HOOK-UP STRND 24AWG RED FEET
In-Stock: 3882
Unit Price: 0,87000 €
HOOK-UP STRND 24AWG BLK FEET
In-Stock: 2694
Unit Price: 0,87000 €
Alternate Length
WIRE
In-Stock: 0
Unit Price: 0,24889 €