HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-003-1-TS

DigiKey Part Number
CN341Y-100-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-003-1-TS
Description
HOOK-UP STRND 24AWG YEL 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
116,68000 €16,68 €
315,58333 €46,75 €
514,82600 €74,13 €
1014,15300 €141,53 €
2513,22600 €330,65 €
5012,63620 €631,81 €
10011,96230 €1.196,23 €
50010,95146 €5.475,73 €
Manufacturers Standard Package
Unit Price without VAT:16,68000 €
Unit Price with VAT:19,84920 €
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 8
Unit Price: 15,36000 €
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 1
Unit Price: 15,36000 €
HOOK-UP STRND 24AWG RED 100'
In-Stock: 8
Unit Price: 15,36000 €
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 10
Unit Price: 16,68000 €
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 3
Unit Price: 16,68000 €
Alternate Length
HOOK-UP STRND 24AWG YELLOW
In-Stock: 0
Unit Price: 0,12992 €
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 11
Unit Price: 9,29000 €
HOOK-UP STRND 24AWG 300V YEL 25'
In-Stock: 4
Unit Price: 5,67000 €