HOOK-UP-STRND-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-002-1-TS

DigiKey Part Number
CN340W-100-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG WHT 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
115,36000 €15,36 €
214,62000 €29,24 €
314,20667 €42,62 €
513,70200 €68,51 €
713,37571 €93,63 €
1013,03900 €130,39 €
2512,20640 €305,16 €
5011,60600 €580,30 €
10011,03030 €1.103,03 €
Manufacturers Standard Package
Unit Price without VAT:15,36000 €
Unit Price with VAT:18,27840 €
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 8
Unit Price: 15,36000 €
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 8
Unit Price: 16,68000 €
HOOK-UP STRND 24AWG RED 100'
In-Stock: 8
Unit Price: 15,36000 €
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 10
Unit Price: 16,68000 €
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 3
Unit Price: 16,68000 €
Alternate Length
HOOK-UP STRND 24AWG WHITE
In-Stock: 0
Unit Price: 0,12992 €
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 1
Unit Price: 9,90000 €
HOOK-UP STRND 24AWG 300V WHT 25'
In-Stock: 5
Unit Price: 5,67000 €