HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-24-1-0500-003-1-TS

DigiKey Part Number
CN341Y-50-ND
Manufacturer
Manufacturer Product Number
1672-24-1-0500-003-1-TS
Description
HOOK-UP STRND 24AWG 300V YEL 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,29000 €9,29 €
28,85500 €17,71 €
38,60667 €25,82 €
58,30000 €41,50 €
78,10429 €56,73 €
107,90100 €79,01 €
257,39920 €184,98 €
507,03740 €351,87 €
1006,69060 €669,06 €
Manufacturers Standard Package
Unit Price without VAT:9,29000 €
Unit Price with VAT:11,05510 €
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 7
Unit Price: 9,90000 €
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 1
Unit Price: 9,90000 €
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 7
Unit Price: 9,90000 €
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 6
Unit Price: 9,29000 €
HOOK-UP STRND 24AWG 300V BRN 50'
In-Stock: 1
Unit Price: 9,90000 €
Alternate Length
HOOK-UP STRND 24AWG YELLOW
In-Stock: 0
Unit Price: 0,12992 €
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 8
Unit Price: 16,68000 €
HOOK-UP STRND 24AWG 300V YEL 25'
In-Stock: 4
Unit Price: 5,67000 €