24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-011-1-TS

DigiKey Part Number
CN488GY-50-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-011-1-TS
Description
HOOK-UP STRND 24AWG GRN/YEL 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,11000 €9,11 €
28,71000 €17,42 €
58,13000 €40,65 €
107,77400 €77,74 €
207,37150 €147,43 €
506,92500 €346,25 €
1006,56760 €656,76 €
2006,25485 €1.250,97 €
5005,85276 €2.926,38 €
Manufacturers Standard Package
Unit Price without VAT:9,11000 €
Unit Price with VAT:10,84090 €
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 6
Unit Price: 8,54000 €
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 0
Unit Price: 9,11000 €
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 2
Unit Price: 9,11000 €
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 55
Unit Price: 8,54000 €
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 6
Unit Price: 8,54000 €
Alternate Length
HOOK-UP STRND 24AWG GREEN/YELLOW
In-Stock: 4000
Unit Price: 0,14962 €
HOOK-UP STRND 24AWG GRN/YEL 100'
In-Stock: 9
Unit Price: 15,16000 €
HOOK-UP STRND 24AWG GRN/YEL 25'
In-Stock: 9
Unit Price: 5,25000 €