HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-011-1-TS

DigiKey Part Number
CN488GY-25-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-011-1-TS
Description
HOOK-UP STRND 24AWG GRN/YEL 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15,25000 €5,25 €
24,98500 €9,97 €
44,76250 €19,05 €
104,44600 €44,46 €
204,25100 €85,02 €
404,03125 €161,25 €
1003,78700 €378,70 €
2003,59155 €718,31 €
4003,42053 €1.368,21 €
Manufacturers Standard Package
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,24750 €
Alternate Length
HOOK-UP STRND 24AWG GREEN/YELLOW
In-Stock: 4000
Unit Price: 0,14962 €
HOOK-UP STRND 24AWG GRN/YEL 100'
In-Stock: 9
Unit Price: 15,16000 €
HOOK-UP STRND 24AWG GRN/YEL 50'
In-Stock: 7
Unit Price: 9,11000 €