24 AWG Hook-Up Wire 11/0.0063" Black 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-001-1-TS

DigiKey Part Number
CN479B-50-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-001-1-TS
Description
HOOK-UP STRND 24AWG 300V BLK 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Black 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
18,54000 €8,54 €
28,13000 €16,26 €
37,90333 €23,71 €
57,62400 €38,12 €
77,44429 €52,11 €
107,25800 €72,58 €
256,79680 €169,92 €
506,46480 €323,24 €
1006,14650 €614,65 €
Manufacturers Standard Package
Unit Price without VAT:8,54000 €
Unit Price with VAT:10,16260 €
Alternate Color
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 0
Unit Price: 9,11000 €
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 2
Unit Price: 9,11000 €
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 55
Unit Price: 8,54000 €
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 6
Unit Price: 8,54000 €
HOOK-UP STRND 24AWG 300V BRN 50'
In-Stock: 36
Unit Price: 8,54000 €
Alternate Length
HOOK-UP STRND 24AWG BLACK
In-Stock: 12500
Unit Price: 0,14962 €
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 19
Unit Price: 13,89000 €
HOOK-UP STRND 24AWG 300V BLK 25'
In-Stock: 14
Unit Price: 5,25000 €